JANS2N5667S vs JAN2N5667 feature comparison

JANS2N5667S Semicoa Semiconductors

Buy Now Datasheet

JAN2N5667 Silicon Transistor Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMICOA CORP SILICON TRANSISTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/455 MIL-19500/455E
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-5
Package Description TO-5, 2 PIN
Pin Count 2
JEDEC-95 Code TO-5
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 15 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 20 MHz

Compare JANS2N5667S with alternatives

Compare JAN2N5667 with alternatives