JAN2N5667 vs 2N5667S feature comparison

JAN2N5667 Boca Semiconductor Inc

Buy Now Datasheet

2N5667S New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BOCA SEMICONDUCTOR CORP NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 10
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 12 4
Package Description TO-39, 3 PIN
Collector-Emitter Voltage-Max 300 V
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON