JANS2N5416UA
vs
JANTXV2N5416
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-XDSO-N4
O-MBCY-W3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/485H
MIL
Surface Mount
YES
NO
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Base Number Matches
1
2
Collector-Base Capacitance-Max
15 pF
JEDEC-95 Code
TO-205AD
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
10 W
Compare JANS2N5416UA with alternatives
Compare JANTXV2N5416 with alternatives