JANS2N5152U3
vs
JANS2N5152L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
JESD-30 Code
R-XDSO-N3
O-MBCY-W3
Number of Terminals
3
3
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Qualified
Qualified
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Rohs Code
No
Package Description
TO-5, 3 PIN
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
2 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Fall Time-Max (tf)
500 ns
JEDEC-95 Code
TO-5
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
Reference Standard
MIL-PRF-19500
Terminal Finish
TIN LEAD
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.5 V
Compare JANS2N5152U3 with alternatives
Compare JANS2N5152L with alternatives