JANS2N3700
vs
KSP64
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SAMSUNG SEMICONDUCTOR INC
Package Description
TO-18, 3 PIN
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
100
20000
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/391H
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
12
2
Transition Frequency-Nom (fT)
125 MHz
Compare JANS2N3700 with alternatives
Compare KSP64 with alternatives