JANS2N3636 vs JAN2N3636L feature comparison

JANS2N3636 Semicoa Semiconductors

Buy Now Datasheet

JAN2N3636L Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Part Package Code BCY TO-5
Package Description TO-39, 3 PIN TO-5, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 175 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/357 MIL-19500/357
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Category CO2 Kg 8.8
JESD-609 Code e0
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 200 ns

Compare JANS2N3636 with alternatives

Compare JAN2N3636L with alternatives