JANS2N3501L
vs
JANTX2N3501
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/366
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
1150 ns
Base Number Matches
1
5
HTS Code
8541.21.00.95
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANS2N3501L with alternatives
Compare JANTX2N3501 with alternatives