JANTX2N3501 vs JANS2N3501 feature comparison

JANTX2N3501 Defense Logistics Agency

Buy Now

JANS2N3501 Freescale Semiconductor

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SIMILAR TO TO-5, 3 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 100
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified
Reference Standard MIL-19500/366K
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns
Base Number Matches 13 11
Rohs Code No
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 150 MHz

Compare JANTX2N3501 with alternatives