JANS2N3057A vs JANTX2N1890 feature comparison

JANS2N3057A Semicoa Semiconductors

Buy Now Datasheet

JANTX2N1890 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Part Package Code TO-46 TO-5
Package Description HERMETIC SEALED, METAL CAN-3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-46 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/391 MIL-19500/225F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 2
Pbfree Code No
Case Connection COLLECTOR
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS2N3057A with alternatives

Compare JANTX2N1890 with alternatives