JANS2N3057A vs 2N3057A feature comparison

JANS2N3057A Defense Logistics Agency

Buy Now

2N3057A MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TO-46, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Qualified
Reference Standard MIL-19500/391H
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 8 16

Compare JANS2N3057A with alternatives