JANS2N2905A vs 2N2905AG4 feature comparison

JANS2N2905A Defense Logistics Agency

Buy Now

2N2905AG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMELAB LTD
Package Description SIMILAR TO TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/290K
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 10 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Additional Feature HIGH SPEED SATURATED SWITCHING
JESD-609 Code e4
Operating Temperature-Max 200 °C
Terminal Finish GOLD
Transition Frequency-Nom (fT) 200 MHz

Compare JANS2N2905A with alternatives

Compare 2N2905AG4 with alternatives