2N2905AG4 vs 2N2905AL feature comparison

2N2905AG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2905AL VPT Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD VPT COMPONENTS
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3 SIMILAR TO TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 2 9
HTS Code 8541.21.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 3 W
VCEsat-Max 1.6 V

Compare 2N2905AG4 with alternatives