JANS1N6641 vs 1N6641U feature comparison

JANS1N6641 VPT Components

Buy Now Datasheet

1N6641U Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 E-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.2 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 50 V
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 10 6
Pbfree Code No
Package Description E-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Moisture Sensitivity Level 1

Compare JANS1N6641 with alternatives

Compare 1N6641U with alternatives