JANS1N6641
vs
1N6641
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
AEROFLEX/METELICS INC
Part Package Code
DO-35
Package Description
SIMILAR TO DO-35, 2 PIN
HERMETIC SEALED GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Output Current-Max
0.3 A
0.3 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/609D
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
15
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
50 V
Terminal Finish
TIN LEAD
Compare JANS1N6641 with alternatives
Compare 1N6641 with alternatives