JANS1N6146AUS vs JAN1N6146AUS feature comparison

JANS1N6146AUS Defense Logistics Agency

Buy Now Datasheet

JAN1N6146AUS Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMTECH CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 14.25 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 7.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 11.4 V 11.4 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Clamping Voltage-Max 21 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANS1N6146AUS with alternatives

Compare JAN1N6146AUS with alternatives