Part Details for JANS1N6146AUS by Defense Logistics Agency
Overview of JANS1N6146AUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6146AUS
JANS1N6146AUS CAD Models
JANS1N6146AUS Part Data Attributes
|
JANS1N6146AUS
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N6146AUS
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 14.25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6146AUS
This table gives cross-reference parts and alternative options found for JANS1N6146AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6146AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6146AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANS1N6146AUS vs JANTXV1N6146AUS |
JANTX1N6146AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANS1N6146AUS vs JANTX1N6146AUS |
1N6146AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6146AUS vs 1N6146AUS |
JANTX1N6146AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6146AUS vs JANTX1N6146AUS |
JANTXV1N6146AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANS1N6146AUS vs JANTXV1N6146AUS |
1N6146AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | JANS1N6146AUS vs 1N6146AUS |
1N6146AUSE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, GLASS, D-5C, 2 PIN | JANS1N6146AUS vs 1N6146AUSE3 |