JANS1N6109US vs JANTX1N6109US feature comparison

JANS1N6109US Microsemi Corporation

Buy Now Datasheet

JANTX1N6109US Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Part Package Code MELF
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 12.35 V 11.7 V
Breakdown Voltage-Nom 13 V 13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 19 V 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-XELF-N2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V 9.9 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2

Compare JANS1N6109US with alternatives

Compare JANTX1N6109US with alternatives