JANS1N6109US
vs
1N6109USE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
MICRO MINIATURE, GLASS, MELF-2
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
12.35 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MELF-R2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
2
Package Body Material
METAL
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
6
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
19.11 V
Rep Pk Reverse Voltage-Max
9.9 V
Compare JANS1N6109US with alternatives
Compare 1N6109USE3 with alternatives