JANS1N5551 vs JANTXV1N5551 feature comparison

JANS1N5551 Microsemi Corporation

Buy Now Datasheet

JANTXV1N5551 Voltage Multipliers Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VOLTAGE MULTIPLIERS INC
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-LALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 5 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL-19500/420
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Configuration SINGLE
Forward Voltage-Max (VF) 1.2 V
Number of Elements 1
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 400 V

Compare JANS1N5551 with alternatives

Compare JANTXV1N5551 with alternatives