JANS1N5551 vs JANTXV1N5551 feature comparison

JANS1N5551 Defense Logistics Agency

Buy Now

JANTXV1N5551 Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY UNITRODE CORP
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL MIL-19500/420
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Forward Voltage-Max (VF) 1.2 V
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA
Technology AVALANCHE

Compare JANS1N5551 with alternatives

Compare JANTXV1N5551 with alternatives