JANS1N5420US vs JANTX1N5420US feature comparison

JANS1N5420US Defense Logistics Agency

Buy Now

JANTX1N5420US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description GLASS PACKAGE-2 GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Application FAST RECOVERY POWER FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/411L MIL-19500/411L
Reverse Recovery Time-Max 0.4 µs 0.4 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 4
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N5420US with alternatives

Compare JANTX1N5420US with alternatives