JANS1N5314-1 vs 1N5314 feature comparison

JANS1N5314-1 Microsemi Corporation

Buy Now Datasheet

1N5314 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-7
Package Description DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED MAXIMUM DYNAMIC IMPEDANCE IS 235K OHMS
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 2.9 V 2.9 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 4.7 mA 4.7 mA
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 5
Knee Impedance-Max 12000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 100 V

Compare JANS1N5314-1 with alternatives

Compare 1N5314 with alternatives