JANS1N5307UR-1 vs JANTX1N5307UR feature comparison

JANS1N5307UR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N5307UR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 O-XELF-R2
Reach Compliance Code compliant compliant
Factory Lead Time 32 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-XELF-R2
JESD-609 Code e0 e0
Limiting Voltage-Max 2 V 2 V
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Dynamic Impedance-Min 345000 Ω

Compare JANS1N5307UR-1 with alternatives

Compare JANTX1N5307UR with alternatives