JANS1N5307UR-1 vs JANTX1N5307UR-1 feature comparison

JANS1N5307UR-1 Microsemi Corporation

Buy Now Datasheet

JANTX1N5307UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX/METELICS INC
Part Package Code DO-213AB
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-XELF-R2
JESD-609 Code e0 e0
Limiting Voltage-Max 2 V 2 V
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 8

Compare JANS1N5307UR-1 with alternatives

Compare JANTX1N5307UR-1 with alternatives