JANS1N4493US vs MSPSMAJ4493 feature comparison

JANS1N4493US Sensitron Semiconductors

Buy Now Datasheet

MSPSMAJ4493 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 36 Weeks
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JESD-30 Code O-LELF-R2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 150 V 150 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 3
Part Package Code DO-214
Package Description R-PDSO-C2
JEDEC-95 Code DO-214
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N4493US with alternatives

Compare MSPSMAJ4493 with alternatives