Part Details for MSPSMAJ4493 by Microsemi Corporation
Overview of MSPSMAJ4493 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMAJ4493
MSPSMAJ4493 CAD Models
MSPSMAJ4493 Part Data Attributes
|
MSPSMAJ4493
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMAJ4493
Microsemi Corporation
Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for MSPSMAJ4493
This table gives cross-reference parts and alternative options found for MSPSMAJ4493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ4493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJ4493 | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ4493 vs MQSMAJ4493 |
MXSMAJ4493 | Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ4493 vs MXSMAJ4493 |