JANS1N4486 vs JANTX1N4486CUS feature comparison

JANS1N4486 Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N4486CUS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 2%
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 7 3
Rohs Code No
Factory Lead Time 28 Weeks
JESD-609 Code e0
Reference Standard MIL-19500/406F
Terminal Finish TIN LEAD

Compare JANS1N4486 with alternatives

Compare JANTX1N4486CUS with alternatives