Part Details for JANS1N4486 by Bkc Semiconductors Inc
Overview of JANS1N4486 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4486
JANS1N4486 CAD Models
JANS1N4486 Part Data Attributes
|
JANS1N4486
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4486
Bkc Semiconductors Inc
Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for JANS1N4486
This table gives cross-reference parts and alternative options found for JANS1N4486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4486DUS | Microchip Technology Inc | $58.1148 | Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANS1N4486 vs JANTXV1N4486DUS |
JANTXV1N6486D | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4486 vs JANTXV1N6486D |
JANTX1N4486 | Semicon Components Inc | Check for Price | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4486 vs JANTX1N4486 |
JANTXV1N4486DUS | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4486 vs JANTXV1N4486DUS |
JANTX1N4486C | Microchip Technology Inc | $19.9989 | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4486 vs JANTX1N4486C |
JAN1N4486 | Microchip Technology Inc | $8.4429 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4486 vs JAN1N4486 |
JANTXV1N6486 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4486 vs JANTXV1N6486 |
1N4486US | Semtech Corporation | Check for Price | Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4486 vs 1N4486US |
1N4486 | Sensitron Semiconductors | Check for Price | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4486 vs 1N4486 |
1N4486 | Microchip Technology Inc | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4486 vs 1N4486 |