JANS1N4481C vs 1N5941BRL feature comparison

JANS1N4481C Defense Logistics Agency

Buy Now Datasheet

1N5941BRL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN O-PALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 5.5 mA 8 mA
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 67 Ω
JEDEC-95 Code DO-41
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANS1N4481C with alternatives

Compare 1N5941BRL with alternatives