JANS1N4479C
vs
1N5259B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEMIC SEMICONDUCTORS
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
39 V
39 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
6.5 mA
3.2 mA
Base Number Matches
3
71
Additional Feature
VERY HIGH STABILITY
JEDEC-95 Code
DO-35
Knee Impedance-Max
800 Ω
Operating Temperature-Max
200 °C
Reverse Current-Max
0.1 µA
Voltage Temp Coeff-Max
36.66 mV/°C
Compare JANS1N4479C with alternatives