Part Details for JANS1N4479C by Defense Logistics Agency
Overview of JANS1N4479C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4479C
JANS1N4479C CAD Models
JANS1N4479C Part Data Attributes
|
JANS1N4479C
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N4479C
Defense Logistics Agency
Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 6.5 mA |
Alternate Parts for JANS1N4479C
This table gives cross-reference parts and alternative options found for JANS1N4479C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4479C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4479C | Microchip Technology Inc | $18.2356 | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4479C vs 1N4479C |
1N5259BHS | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, | JANS1N4479C vs 1N5259BHS |
JANTXV1N4479DUS | Microchip Technology Inc | $58.1148 | Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANS1N4479C vs JANTXV1N4479DUS |
JAN1N4479CUS | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4479C vs JAN1N4479CUS |
1N4479US | Microchip Technology Inc | $11.8052 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANS1N4479C vs 1N4479US |
1N5259BT-11A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | JANS1N4479C vs 1N5259BT-11A |
1N5259BTR | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANS1N4479C vs 1N5259BTR |
1N5259B | Surge Components Inc | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANS1N4479C vs 1N5259B |
1N4754AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | JANS1N4479C vs 1N4754AGE3 |
MX1N5259BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANS1N4479C vs MX1N5259BE3TR |