JANS1N4476 vs JANTXV1N4476 feature comparison

JANS1N4476 Bkc Semiconductors Inc

Buy Now Datasheet

JANTXV1N4476 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC SEMTECH CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN HERMETIC SEALED, G99, 2 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 2 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 20 Ω
Operating Temperature-Max 175 °C
Reference Standard MIL-19500/406

Compare JANS1N4476 with alternatives

Compare JANTXV1N4476 with alternatives