JANS1N4473 vs JANTX1N4473C feature comparison

JANS1N4473 Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N4473C Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 22 V 22 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 7 3
Rohs Code No
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare JANS1N4473 with alternatives

Compare JANTX1N4473C with alternatives