JANS1N4148-1
vs
1N4148,136
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/116
|
|
Reverse Recovery Time-Max |
0.005 µs
|
0.004 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
AXIAL
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD27
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Power Dissipation-Max |
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|
Compare JANS1N4148-1 with alternatives
Compare 1N4148,136 with alternatives
-
1N4148,136 vs JANTX1N4148
-
1N4148,136 vs JANTXV1N4148
-
1N4148,136 vs JAN1N4148
-
1N4148,136 vs 1N4148TR
-
1N4148,136 vs 1N4148-TR
-
1N4148,136 vs 1N4148-T3
-
1N4148,136 vs 1N4148
-
1N4148,136 vs 1N4148,143
-
1N4148,136 vs 1N4148-B