JANS1N4148-1
vs
JAN1N4148-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/116
MIL-19500/116L
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
10
Rohs Code
No
Package Description
SIMILAR TO DO-35, 2 PIN
Factory Lead Time
22 Weeks
Forward Voltage-Max (VF)
0.8 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
75 V
Terminal Finish
TIN LEAD
Compare JANS1N4148-1 with alternatives
Compare JAN1N4148-1 with alternatives