JANS1N4133C-1 vs 1PMT4133C feature comparison

JANS1N4133C-1 Microsemi Corporation

Buy Now Datasheet

1PMT4133C Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DO-216
Package Description DO-7, 2 PIN S-PSSO-G1
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-216AA
JESD-30 Code O-XALF-W2 S-PSSO-G1
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 87 V 87 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL SINGLE
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1
Dynamic Impedance-Max 1000 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare JANS1N4133C-1 with alternatives

Compare 1PMT4133C with alternatives