1PMT4133C
vs
JANTXV1N4133-1C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
DO-216
Package Description
S-PSSO-G1
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1000 Ω
JEDEC-95 Code
DO-216AA
DO-35
JESD-30 Code
S-PSSO-G1
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
SQUARE
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
87 V
87 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
0.25 mA
250 mA
Base Number Matches
1
5
Additional Feature
LOW NOISE
Reference Standard
MIL-19500/435
Compare 1PMT4133C with alternatives
Compare JANTXV1N4133-1C with alternatives