JANM19500/52103 vs HLMP-3914-K0001 feature comparison

JANM19500/52103 Micropac Industries Inc

Buy Now

HLMP-3914-K0001 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.B
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Lens Type DIFFUSED NONDIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -65 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 13 mm 8.81 mm
Peak Wavelength 570 nm 565 nm
Shape ROUND ROUND
Viewing Angle 24 deg
Base Number Matches 3 3
Rohs Code No
Forward Voltage-Max 3 V
JESD-609 Code e0
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method TR
Reverse Voltage-Max 5 V
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare JANM19500/52103 with alternatives

Compare HLMP-3914-K0001 with alternatives