JANM19500/52103 vs HLMP-3507 feature comparison

JANM19500/52103 Micropac Industries Inc

Buy Now

HLMP-3507 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.B
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color GREEN HIGH PERFORMANCE GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -65 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 13 mm 8.8 mm
Peak Wavelength 570 nm 565 nm
Shape ROUND ROUND
Viewing Angle 75 deg
Base Number Matches 3 4
Rohs Code No
Forward Voltage-Max 3 V
JESD-609 Code e0
Size 5 mm
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANM19500/52103 with alternatives

Compare HLMP-3507 with alternatives