JANKCDR2N5154 vs JAN2N5154 feature comparison

JANKCDR2N5154 Microchip Technology Inc

Buy Now Datasheet

JAN2N5154 TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC OPTEK TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40 70
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns
Base Number Matches 2 11
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
Qualification Status Not Qualified
Reference Standard MIL

Compare JANKCDR2N5154 with alternatives

Compare JAN2N5154 with alternatives