JAN2N5154
vs
JANTX2N3419S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OPTEK TECHNOLOGY INC
VPT COMPONENTS
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
3 A
Collector-Emitter Voltage-Max
80 V
80 V
DC Current Gain-Min (hFE)
70
10
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL
MIL-PRF-19500
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
11
11
Rohs Code
No
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
150 pF
Configuration
SINGLE
Fall Time-Max (tf)
200 ns
Number of Elements
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
5 W
Rise Time-Max (tr)
220 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
1300 ns
Turn-on Time-Max (ton)
300 ns
VCEsat-Max
0.5 V
Compare JAN2N5154 with alternatives