JANKCD2N5154 vs JANSD2N5154 feature comparison

JANKCD2N5154 Microchip Technology Inc

Buy Now

JANSD2N5154 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 40
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 10 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 70 MHz
Base Number Matches 3 2
Package Description TO-39, 3 PIN
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation Ambient-Max 1 W
Qualification Status Qualified
Reference Standard MIL-19500; RH - 10K Rad(Si)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1500 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1.5 V

Compare JANKCD2N5154 with alternatives

Compare JANSD2N5154 with alternatives