JANKCA2N7237
vs
JANTX2N7237
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
DIE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUUC-N3
S-MSFM-P3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
125 W
125 W
Pulsed Drain Current-Max (IDM)
44 A
44 A
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/595F
MIL-19500/595
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
UPPER
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Additional Feature
HIGH RELIABILITY
Drain-source On Resistance-Max
0.52 Ω
JEDEC-95 Code
TO-254AA
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANKCA2N7237 with alternatives
Compare JANTX2N7237 with alternatives