JANTX2N7237 vs IRFM9240PBF feature comparison

JANTX2N7237 Microsemi Corporation

Buy Now Datasheet

IRFM9240PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-254AA TO-254AA
Package Description TO-254, 3 PIN FLANGE MOUNT, S-MSFM-P3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.51 Ω 0.52 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 500 mJ
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Pulsed Drain Current-Max (IDM) 44 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 120 ns

Compare JANTX2N7237 with alternatives

Compare IRFM9240PBF with alternatives