JANKCA1N980B vs 1N980B feature comparison

JANKCA1N980B Microsemi Corporation

Buy Now

1N980B Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CRIMSON SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 185 Ω
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 62 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2 mA

Compare JANKCA1N980B with alternatives

Compare 1N980B with alternatives