Part Details for JANKCA1N980B by Microsemi Corporation
Overview of JANKCA1N980B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANKCA1N980B
JANKCA1N980B CAD Models
JANKCA1N980B Part Data Attributes
|
JANKCA1N980B
Microsemi Corporation
Buy Now
|
Compare Parts:
JANKCA1N980B
Microsemi Corporation
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JANKCA1N980B
This table gives cross-reference parts and alternative options found for JANKCA1N980B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N980B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N981BBK | Zener Diode, 68V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANKCA1N980B vs 1N981BBK |
MQ1N5266TR-1 | Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs MQ1N5266TR-1 |
1N982B-1 | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs 1N982B-1 |
MX1N5265E3TR-1 | Zener Diode, 62V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs MX1N5265E3TR-1 |
1N982-1E3TR | Zener Diode | Microsemi Corporation | JANKCA1N980B vs 1N982-1E3TR |
1N5266D7E3 | Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANKCA1N980B vs 1N5266D7E3 |
MQ1N5267TR-1 | Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs MQ1N5267TR-1 |
MQ1N5267E3-1 | Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs MQ1N5267E3-1 |
1N980B | Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | JANKCA1N980B vs 1N980B |
1N5757E3 | Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANKCA1N980B vs 1N5757E3 |