JANKCA1N5822 vs 1N5822-B feature comparison

JANKCA1N5822 Microchip Technology Inc

Buy Now

1N5822-B Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FRONTIER ELECTRONICS CORP
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Qualified Not Qualified
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.525 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 2000 µA

Compare JANKCA1N5822 with alternatives

Compare 1N5822-B with alternatives