JANKCA1N5822 vs MBR340-G feature comparison

JANKCA1N5822 Compensated Devices Inc

Buy Now Datasheet

MBR340-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC SENSITRON SEMICONDUCTOR
Package Description DIE-2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 O-PALF-W2
Non-rep Pk Forward Current-Max 80 A 96 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/620E
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Pin Count 2
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code DO-201AD
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C

Compare JANKCA1N5822 with alternatives

Compare MBR340-G with alternatives