JANKCA1N5309 vs JANTX1N5309-1 feature comparison

JANKCA1N5309 Microchip Technology Inc

Buy Now

JANTX1N5309-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AEROFLEX/METELICS INC
Package Description HERMETIC SEALED, DIE-2 GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 300000 Ω
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 2.25 V 2.25 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/463G MIL-19500/463
Regulation Current-Nom (Ireg) 3 mA 3 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-7
Pin Count 2
JEDEC-95 Code DO-7

Compare JANKCA1N5309 with alternatives

Compare JANTX1N5309-1 with alternatives