JANKCA1N5285 vs 1N5285HR feature comparison

JANKCA1N5285 Microsemi Corporation

Buy Now

1N5285HR Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Part Package Code DIE
Package Description HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 14000000 Ω
JESD-30 Code S-XXUC-N2 O-XALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463G MIL-19500
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N5285HR with alternatives